
The Toshiba TC74LCX541F(K,F) is an 8-channel CMOS buffer with a SOP package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V, operating within a temperature range of -40°C to 85°C. The buffer has a propagation delay of 34ns and a quiescent current of 10uA. It is designed for surface mount applications and is compatible with lead-free processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74LCX541F(K,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LCX541F(K,F) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX541F(K,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
