The Toshiba TC74LCX74FT(SPL) is a dual CMOS Schmitt trigger with a propagation delay of 22ns. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package, suitable for surface mount applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It can source a high level output current of up to -24mA and sink a low level output current of up to 24mA. The device is lead free and does not have radiation hardening capabilities.
Toshiba TC74LCX74FT(SPL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.