Sign in to ask questions about the Toshiba TC74LVX02FT(EL,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LVX02FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC74LVX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX02FT(EL,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
