
The Toshiba TC74LVX04FT(EL,M) is a 6-input inverter with high and low level output currents of 4mA. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The propagation delay is 9.7ns, and the quiescent current is 2uA.
Sign in to ask questions about the Toshiba TC74LVX04FT(EL,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74LVX04FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC74LVX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX04FT(EL,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
