
The Toshiba TC74LVX14FN(F,M) is a 6-input buffer inverter with high level output current of 4mA and low level output current of 4mA. It is available in a surface mount SOIC package with a propagation delay of 14.1ns and a quiescent current of 2uA. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of logic applications.
Toshiba TC74LVX14FN(F,M) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Series | 74LVX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX14FN(F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
