The Toshiba TC74LVX174FT(SPL) is a 6-bit non-inverting CMOS flip-flop with a positive edge trigger. It operates over a temperature range of -40°C to 85°C and can supply up to 4mA of current at its low level output. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. It can withstand a maximum supply voltage of 3.6V and a minimum supply voltage of 2V.
Toshiba TC74LVX174FT(SPL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.