
The Toshiba TC74VHC02FN(F,M) is a 2-input NOR gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level and low level output currents of 8mA and is suitable for surface mount applications. The device is packaged in a SOIC-14 package and is available in quantities of 1000. The propagation delay is 7.5ns and the quiescent current is 2uA.
Toshiba TC74VHC02FN(F,M) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC02FN(F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
