Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
Toshiba TC74VHC126FTELM technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC126FTELM to view detailed technical specifications.
No datasheet is available for this part.