The Toshiba TC74VHC157F(F) is a surface mount logic gate with a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 180mW. It is packaged in a SOP case with dimensions of 1.5mm height, 10.3mm length, and 5.3mm width. The device is lead free and RoHS compliant.
Toshiba TC74VHC157F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.