Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Toshiba TC74VHC245FTELKM technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.