Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHC299FTELM technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
