
The Toshiba TC74VHC540FT(ELK,M is an 8-channel inverting CMOS buffer with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is packaged in a 8-pin TSSOP with surface mount. The device has a high level output current of -8mA and a low level output current of 8mA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The propagation delay is 17.5ns and the quiescent current is 4uA.
Sign in to ask questions about the Toshiba TC74VHC540FT(ELK,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHC540FT(ELK,M technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC540FT(ELK,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
