Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Toshiba TC74VHCT138AFTELM technical specifications.
| Package/Case | TSSOP |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.