Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHCT240AFT(ELM technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |