
The Toshiba TC74VHCT32AFT-EL is a 4-channel OR gate integrated circuit with a supply voltage range of 4.5V to 5.5V. It features a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a TSSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C. The TC74VHCT32AFT-EL is a lead-free CMOS device.
Toshiba TC74VHCT32AFT-EL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT32AFT-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
