Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOL T/R
Toshiba TC74VHCT541AFW-ELP technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.