
The Toshiba TC74VHCT574AFT(EL) is an 8-bit CMOS octal D-type flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 10.4ns and a turn-on delay time of 5.6ns. The device operates at a frequency of 130MHz and has a high level output current of 8mA. It is packaged in a TSSOP package and is lead free. The device is RoHS compliant and operates at a supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74VHCT574AFT(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74VHCT574AFT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHCT574AFT(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
