The TC74VHCT74AFT(SPL) is a 2-element 2-bit positive edge triggered CMOS flip-flop from Toshiba. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The high level output current is -8mA and the low level output current is 8mA. The propagation delay is 13ns.
Toshiba TC74VHCT74AFT(SPL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.