The Toshiba TC74VHCU04F(F) is a surface mount inverter with a propagation delay of 7ns. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It features high and low level output currents of -8mA and 8mA, respectively. The inverter is packaged in a SOP case with dimensions of 1.5mm height, 5.3mm width, and 10.3mm length.
Toshiba TC74VHCU04F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.