
Inverter 6-Element CMOS 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Toshiba TC74VHCU04FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
