The Toshiba TC75W51FU(BRA,F)"" is a dual CMOS operational amplifier with a voltage gain of 70dB and a common mode rejection ratio of 55dB. It operates over a temperature range of -40°C to 85°C and can dissipate up to 250mW of power. The op-amp is packaged in a surface mount SSOP package and is lead free. It is suitable for use in a variety of applications, including audio and instrumentation circuits.
Toshiba TC75W51FU(BRA,F)"" technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75W51FU(BRA,F)"" to view detailed technical specifications.
No datasheet is available for this part.