
The Toshiba TC75W54FU(TE12LF) is a dual CMOS op-amp with a voltage gain of 70dB and a power dissipation of 250mW. It is packaged in a surface mount SSOP package and is suitable for use in a variety of applications. The op-amp has a common mode rejection ratio of 60dB and an input bias current of 1pA. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free assembly processes.
Sign in to ask questions about the Toshiba TC75W54FU(TE12LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC75W54FU(TE12LF) technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Slew Rate | 0.7V/µs |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC75W54FU(TE12LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
