Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7LX1108WBG(EL,AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Series | TC7LX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7LX1108WBG(EL,AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.