
The Toshiba TC7MB3125CFK-EL(M) is a quad 4-channel IC with a propagation delay of 10ns. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 180mW. The device is supplied from a single voltage source and is available in a TSSOP package, packaged in tape and reel quantities of 2500. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7E-12F |
| Package/Case | TSSOP |
| Independent Circuits | 4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | TC7MB |
| Supply Type | Single |
| RoHS | Compliant |
