Toshiba TC7MB3245CFT-EL(M) technical specifications.
| Capacitance | 7E-12F |
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | TC7MB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MB3245CFT-EL(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.