The Toshiba TC7MBL3125CFT(EL,M is a single supply op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is designed for surface mount applications. The op-amp is part of the TC7MB series and is available in a single unit quantity, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC7MB |
| Supply Type | Single |
| RoHS | Compliant |