The Toshiba TC7MBL3126CFT(EL,M is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface-mount TSSOP package and supplied as a single unit. The IC is suitable for use in applications where a single channel is required, and it can be mounted on a printed circuit board using surface-mount technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC7MB |
| Supply Type | Single |
| RoHS | Compliant |