The Toshiba TC7MBL3245CFT(EL,M) is a single supply CMOS logic gate with a capacitance of 7.5 picofarads and a resistance of 6.5 ohms. It features a TSSOP package, suitable for surface mount applications, and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 180 milliwatts and a maximum supply current of 10 microamperes. It is designed for use with a single supply voltage between 1.65V and 3.6V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.5E-12F |
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| Series | TC7MB |
| Supply Type | Single |
| Weight | 0.006737oz |
| RoHS | Compliant |