The TC7MBL3253CFT(EL,M is a single supply operational amplifier from Toshiba with a capacitance of 1.3 picofarads. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 180 milliwatts. It can supply a maximum current of 10 microamperes and is powered by a single supply voltage of up to 3.6 volts. The device is available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.3E-11F |
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 9R |
| Series | TC7MB |
| Supply Type | Single |
| Weight | 0.006102oz |
| RoHS | Compliant |