IC Mux/demux Quad 1: 2 16TSSOP
Toshiba TC7MBL3257CFT(EL,M technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC7MB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MBL3257CFT(EL,M to view detailed technical specifications.
No datasheet is available for this part.