Sign in to ask questions about the Toshiba TC7MP3125FK(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7MP3125FK(EL) technical specifications.
| Package/Case | VSSOP |
| Direction | Bidirectional |
| Height | 0.8mm |
| High Level Output Current | -12mA |
| Length | 4mm |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Turn-On Delay Time | 9.5ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MP3125FK(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.