IC BUS SWITCH LOCAP QUAD 20TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC7MP |
| Supply Type | Dual |
| RoHS | Compliant |