The Toshiba TC7MPN3125FTGEB is a 4-channel, 2-circuit 3-state transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 180mW and operates with a supply voltage between 1.1V and 3.6V. The device features a propagation delay of 60ns and is packaged in tape and reel format.
Toshiba TC7MPN3125FTGEB technical specifications.
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Current | 2uA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MPN3125FTGEB to view detailed technical specifications.
No datasheet is available for this part.