NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R
Toshiba TC7SET02FU(T5L,F,T technical specifications.
| Package/Case | SSOP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.