Sign in to ask questions about the Toshiba TC7SET86FUT5LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SET86FUT5LT technical specifications.
| Package/Case | SSOP |
| Logic Function | XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET86FUT5LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.