Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SSOP T/R
Toshiba TC7SG126FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SG126FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.