
NAND Gate 1-Element 2-IN CMOS 5-Pin SMV T/R
Toshiba TC7SH00F-TE85L technical specifications.
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.
