Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP
Checking distributor stock and pricing after the page loads.
Toshiba TC7SH04F,LJ(T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.5V |
| Quiescent Current | 2uA |
| RoHS | Not Compliant |