The Toshiba TC7SH08FS(TPL3) is a single AND gate logic IC with a maximum supply voltage of 5.5V and minimum supply voltage of 2V. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in SON packages. The device features high level and low level output currents of -8mA and 8mA, respectively, and a propagation delay of 7.9ns. The TC7SH08FS(TPL3) is compliant with RoHS regulations.
Toshiba TC7SH08FS(TPL3) technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| High Level Output Current | -8mA |
| Length | 1.6mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.