The Toshiba TC7SH14F,LJ Schmitt Trigger Inverter is a logic gate with a high level output current of -8mA and a low level output current of 8mA. It operates over a temperature range of -40°C to 85°C and is packaged in a Tape and Reel format. The device is available in an SSOP package and features a Schmitt Trigger input type.
Sign in to ask questions about the Toshiba TC7SH14F,LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH14F,LJ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH14F,LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.