The Toshiba TC7SH14FU-TE85L is a Schmitt trigger inverter with a logic function of Schmitt trigger and inverter. It features a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a SSOP package and is available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C.
Toshiba TC7SH14FU-TE85L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.