The Toshiba TC7SH32FS(TPL3) is a single OR gate logic device with a propagation delay of 7.5ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is mounted in a surface mount SON package with dimensions of 1.2mm width, 1.6mm length, and 0.55mm height. The TC7SH32FS(TPL3) is compliant with RoHS regulations.
Toshiba TC7SH32FS(TPL3) technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| High Level Output Current | -8mA |
| Length | 1.6mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.