Toshiba TC7SH32FU(F), 2-Input OR Logic Gate, 2 5.5 V, 5-Pin SSOP
Toshiba TC7SH32FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 7.5ns |
| Schmitt Trigger Input | No |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.