The TC7SH34FE,LM is a surface mount inverting buffer from Toshiba with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a SOT-553 case and is available in quantities of 4000 on cut tape.
Sign in to ask questions about the Toshiba TC7SH34FE,LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH34FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Series | TC7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH34FE,LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.