
The Toshiba TC7SH86FU(BRA,JF) is a single XOR gate IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It can source a high level output current of -8mA and sink a low level output current of 8mA. The device is designed for surface mount applications and is packaged in a lead-free SSOP package. The operating temperature range is from -40°C to 85°C. The quiescent current is 2uA.
Sign in to ask questions about the Toshiba TC7SH86FU(BRA,JF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH86FU(BRA,JF) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH86FU(BRA,JF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.