The Toshiba TC7SH86FU(TE85L,JF) is a single-input, single-output XOR gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is lead-free and features a quiescent current of 2uA. It is packaged in a surface-mount SSOP package and is available on tape and reel.
Toshiba TC7SH86FU(TE85L,JF) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS | Compliant |
No datasheet is available for this part.