Sign in to ask questions about the Toshiba TC7SPB9307TU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SPB9307TU,LF technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.7mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Length | 2mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC7SP |
| Supply Type | Dual |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SPB9307TU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.