The Toshiba TC7SU04F(F) is a surface mount inverter with a propagation delay of 100ns. It operates between 2V and 6V and is suitable for use in temperatures up to 85°C. The device has a high level output current of -2.6mA and a low level output current of 2.6mA. It is available in the SSOP package with dimensions of 1.1mm height, 2.9mm length, and 1.6mm width.
Toshiba TC7SU04F(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -2.6mA |
| Length | 2.9mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 100ns |
| Schmitt Trigger Input | No |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.