The Toshiba TC7SZ02FE,LM is a single NOR gate with a high level output current of 32mA and a propagation delay of 4.3ns. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA. The device is packaged in a SOT-553 surface mount package and is available on cut tape.
Checking distributor stock and pricing after the page loads.
Toshiba TC7SZ02FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |