
The Toshiba TC7SZ04FU(TE85L) is a CMOS inverter with a propagation delay of 10ns. It can handle a high level output current of -32mA and a low level output current of 32mA. The device is available in a surface mount SSOP package and is packaged on a tape and reel. The operating temperature range is from -40°C to 85°C, and the supply voltage range is from 1.8V to 5.5V.
Toshiba TC7SZ04FU(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SZ04FU(TE85L) to view detailed technical specifications.
No datasheet is available for this part.
